2600030-9 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600030-9

4CCT RED RECEP W/SMALL SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

4CCT RED RECEP W/SMALL SEAL

Search Keywords: 26000309

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600030-9
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Sealable:
Yes
Number of Rows:
2
Connector Position Assurance Capable:
No
Primary Product Color:
Red
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Receptacle
Hybrid Connector:
No
Connector System:
Wire-to-Wire
Number of Positions:
4
Primary Locking Feature:
Integrated in Housing
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.177 in, 4.5 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600030-9 discontinued?

Yes, 2600030-9 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600030-9?

The recommended replacement for 2600030-9 is DT04-4P-C015 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600030-9 RoHS compliant?

Yes, 2600030-9 is RoHS compliant.

What is the lead time for 2600030-9?

The standard lead time for 2600030-9 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 37

Price (USD)

Qty
Unit Price
37
$1.75
50
$1.59
100
$1.30
250 +
$1.27

Tools/3D Models

Product Guides