2600030-3 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600030-3

4CCT GREEN RECEP W/SMALL SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

4CCT GREEN RECEP W/SMALL SEAL

Search Keywords: 26000303

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600030-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Product Color:
Green
Connector & Housing Type:
Receptacle
Number of Rows:
2
Hybrid Connector:
No
Number of Positions:
4
Connector Position Assurance Capable:
No
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Sealable:
Yes
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.177 in, 4.5 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600030-3 discontinued?

Yes, 2600030-3 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600030-3?

The recommended replacement for 2600030-3 is DT04-4P-C015 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600030-3 RoHS compliant?

Yes, 2600030-3 is RoHS compliant.

What is the lead time for 2600030-3?

The standard lead time for 2600030-3 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 16,467

Can Ship immediately

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30
$2.20
200
$2.13
650
$2.04
1,700
$1.96
5,200 +
$1.89

Tools/3D Models

Product Guides