2600030-1
TE Connectivity / Deutsch Automotive4CCT BLACK RECEP W/SMALL SEAL
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
4CCT BLACK RECEP W/SMALL SEAL
Search Keywords: 26000301
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600030-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Hybrid Connector:
No
Sealable:
Yes
Connector System:
Wire-to-Wire
Primary Product Color:
Black
Connector & Housing Type:
Receptacle
Number of Positions:
4
Connector Position Assurance Capable:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Packaging Quantity:
500
Number of Rows:
2
Centerline (Pitch):
.177 in, 4.5 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 700
Ships today, if you order in
Minimum Order Quantity: 55
Qty
Unit Price
55
$1.24
300
$1.22
500
+
$1.14
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
