2600022-6 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600022-6

2CCT YELLOW RECEP W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

2CCT YELLOW RECEP W/LARGE SEAL

Search Keywords: 26000226

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600022-6
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Connector Position Assurance Capable:
No
Hybrid Connector:
No
Sealable:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Number of Positions:
2
Number of Rows:
1
Connector & Housing Type:
Receptacle
Connector System:
Wire-to-Wire
Primary Product Color:
Yellow
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.216 in, 5.5 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600022-6 discontinued?

Yes, 2600022-6 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600022-6?

The recommended replacement for 2600022-6 is DT04-2P from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600022-6 RoHS compliant?

Yes, 2600022-6 is RoHS compliant.

What is the lead time for 2600022-6?

The standard lead time for 2600022-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10,700

Can Ship immediately

Minimum Order Quantity: 67

Price (USD)

Qty
Unit Price
67
$1.0600
100
$0.8772
250
$0.7650
500 +
$0.6936

Tools/3D Models

Product Guides