help desk software
RECOMMENDED REPLACEMENT
DT04-2P
DT04-2P
In Stock: 68,466
Minimum Order: 50
VIEW PRODUCT
2600022-4 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

2600022-4

TE Connectivity / Deutsch Automotive

2CCT GREEN RECEP W/LARGE SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2CCT GREEN RECEP W/LARGE SEAL

Search Keywords: 26000224

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600022-4
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Product Color:
Green
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
Yes
Number of Positions:
2
Connector & Housing Type:
Receptacle
Number of Rows:
1
Primary Locking Feature:
Integrated in Housing
Hybrid Connector:
No
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.216 in, 5.5 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 59

Price (USD)

Qty
Unit Price
59
$1.2100
100
$0.9894
250
$0.8670
500
$0.7752
1,000 +
$0.7140

Tools/3D Models

Product Guides