help desk software
RECOMMENDED REPLACEMENT
DT04-2P
DT04-2P
In Stock: 145,561
Minimum Order: 25
VIEW PRODUCT
2600022-2 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600022-2

2CCT BLACK RECEP W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

2CCT BLACK RECEP W/LARGE SEAL

Search Keywords: 26000222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600022-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Locking Feature:
Integrated in Housing
Number of Positions:
2
Connector & Housing Type:
Receptacle
Number of Rows:
1
Connector Position Assurance Capable:
No
Sealable:
Yes
Connector System:
Wire-to-Wire
Hybrid Connector:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Product Color:
Black
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.216 in, 5.5 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600022-2 discontinued?

Yes, 2600022-2 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600022-2?

The recommended replacement for 2600022-2 is DT04-2P from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600022-2 RoHS compliant?

Yes, 2600022-2 is RoHS compliant.

What is the lead time for 2600022-2?

The standard lead time for 2600022-2 is approximately 15 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 250

Price (USD)

Qty
Unit Price
250
$0.620
550
$0.608
1,000
$0.570
4,000 +
$0.468

Tools/3D Models

Product Guides