help desk software
2428-025-1805 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2428-025-1805

BKSHL, 18SZ, BLK, ST, L024, HDP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 2428-025-1805 is a high-quality automotive backshell component designed for durability and secure electrical connections. This backshell is specifically crafted to accommodate an 18-size connector and features a sleek black finish. With a straight design and a durable HDP construction, this backshell ensures reliable performance and protection for your automotive electrical systems. This DEUTSCH backshell is perfect for various automotive applications, providing a robust and reliable solution for your wiring needs.

Search Keywords: 24280251805

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2428-025-1805
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Primary Product Color:
Black
Packaging Quantity:
1
Sealable:
No
Packaging Method:
Box
UL Flammability Rating:
UL 94V-0
Serviceable:
Yes
Primary Product Material:
PA GF
Operating Temperature (Max):
125 °C, 257 °F
Number of Positions:
14 , 20 , 21 , 6 , 8
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Cable Exit Angle:
180°
IP Rating:
IP6K9K

FREQUENTLY ASKED QUESTIONS

Is 2428-025-1805 RoHS compliant?

Yes, 2428-025-1805 is RoHS compliant.

What is the lead time for 2428-025-1805?

The standard lead time for 2428-025-1805 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,108

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.317
50
$3.304
100
$3.271
250
$3.200
500
$3.044
1,000
$2.946
2,500
$2.939
5,000 +
$2.932