help desk software
2428-016-1805 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2428-016-1805

BKSHL, 18SZ, BLK, ST,NW13/17/19,L017,HDP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part 2428-016-1805 is a high-quality black backshell designed for automotive applications. This backshell has 18 size 20 contacts and is compatible with wire sizes 13, 17, and 19. It features a straight orientation and is made of durable HDP material for added strength and reliability. Perfect for protecting and securing your automotive electrical connections, this backshell is a trusty component for your vehicle's wiring system.

Search Keywords: 24280161805

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2428-016-1805
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Primary Product Color:
Black
Connector System:
Wire-to-Wire
Cable Exit Angle:
180° (In-Line)
Packaging Quantity:
200
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Protection & Strain Relief Accessory Type:
Backshell
UL Flammability Rating:
UL 94-HB
Serviceable:
Yes
Strain Relief:
With
Packaging Method:
Box
Material:
PA

FREQUENTLY ASKED QUESTIONS

Is 2428-016-1805 RoHS compliant?

Yes, 2428-016-1805 is RoHS compliant.

What is the lead time for 2428-016-1805?

The standard lead time for 2428-016-1805 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 220

Ships today, if you order in

On Order: 3,000   can ship 10/15/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$2.31
100
$1.16
250
$1.14
500
$1.11
1,000
$1.10
2,500
$1.09
5,000
$1.08
7,500 +
$1.07