2378521-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2378521-1

BACKSHELL,CONN KIT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 2378521-1 is a premium backshell connector kit designed to provide robust and reliable connectivity solutions for demanding automotive applications. Engineered with precision, this kit ensures superior strain relief and protection for your wiring connections, enhancing the longevity and performance of your electrical systems. The backshell offers excellent environmental sealing against dust, moisture, and other contaminants, ensuring optimal operation in challenging conditions. Ideal for use in a wide variety of vehicles, the 2378521-1 backshell connector kit embodies durability, functionality, and ease of installation. Whether you're working on repairs or new builds, this TE Connectivity product delivers the unmatched quality and assurance you need for seamless connectivity.

Search Keywords: 23785211

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2378521-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Primary Product Color:
Black
Cable Exit Angle:
180°
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Primary Product Material:
PA

FREQUENTLY ASKED QUESTIONS

Is 2378521-1 RoHS compliant?

Yes, 2378521-1 is RoHS compliant.

What is the lead time for 2378521-1?

The standard lead time for 2378521-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Ships today, if you order in

Buy all 10 in-stock or the regular minimum order quantity of 25

On Order: 500   can ship 12/31/26 

Stock lot only: 10

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$2.3386
25
$2.1260
100
$1.7270
250
$1.6500
500
$1.6020
1,000
$1.5140
2,500
$1.2770
5,000
$1.0650
7,500 +
$0.8880