help desk software
2373921-3 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2373921-3

CVTY PLUG,PIN DIA 2.5,CVTY DIA,2.5,BLU ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

"TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 2373921-3 is a high-quality connector plug designed for automotive applications. This CVTY plug features a pin diameter of 2.5 and a connector diameter of 2.5, in a sleek blue color. Reliable and durable, this connector is ideal for use in automotive wiring systems where a secure connection is essential."

Search Keywords: 23739213

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2373921-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Product Material:
PBT
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Primary Product Color:
Blue
Operating Temperature (Max):
125 °C, 257 °F

FREQUENTLY ASKED QUESTIONS

Is 2373921-3 RoHS compliant?

Yes, 2373921-3 is RoHS compliant.

What is the lead time for 2373921-3?

The standard lead time for 2373921-3 is approximately 21 days. In-stock quantities ship from Master Electronics.

IN STOCK: 6,635

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
250
$0.1452
2,500
$0.1240
5,000
$0.1230
7,500
$0.1227
25,000
$0.1224
50,000
$0.1221
100,000
$0.1218
150,000 +
$0.1215