2366517-2 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2366517-2

FIX RING,CONN KIT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive Part 2366517-2 is a high-quality fixing ring connector kit designed to deliver robust and reliable performance in automotive applications. This versatile connector kit ensures secure and stable connections, essential for maintaining the integrity of critical systems in vehicles. Engineered with precision, the fixing ring enhances the durability and longevity of electrical assemblies by providing exceptional resistance to vibration and environmental stressors. Its user-friendly design facilitates easy installation and maintenance, making it an excellent choice for automotive professionals looking to optimize system reliability and efficiency. Ideal for both original equipment manufacturers and aftermarket applications, this connector kit exemplifies TE Connectivity's commitment to quality and innovation in automotive connectivity solutions.

Search Keywords: 23665172

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2366517-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Sealable:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Connector System:
Cable-to-Panel
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Primary Product Color:
Gray
Connector Mounting Type:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is 2366517-2 RoHS compliant?

Yes, 2366517-2 is RoHS compliant.

What is the lead time for 2366517-2?

The standard lead time for 2366517-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 425

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$1.351
250
$1.049
500
$1.034
1,000
$0.976
2,500
$0.973
5,000
$0.971
7,500
$0.968
10,000 +
$0.966