help desk software
2366517-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2366517-1

FIX RING,CONN KIT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part number 2366517-1 is a high-quality fixing ring connector kit designed to ensure secure and reliable connections in automotive applications. This robust and durable kit is engineered to withstand harsh environmental conditions, providing exceptional performance in challenging automotive environments. The fixing ring design facilitates easy installation and stable connection points, reducing the risk of disconnections due to vibrations or mechanical stress. Ideal for use in various automotive systems, this connector kit enhances the reliability and longevity of your vehicle's electrical systems. With TE Connectivity's reputation for excellence and innovation, the part 2366517-1 is a trusted choice for automotive professionals seeking dependable connection solutions.

Search Keywords: 23665171

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2366517-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Product Color:
Yellow
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Sealable:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Connector Mounting Type:
Panel Mount
Connector System:
Cable-to-Panel

FREQUENTLY ASKED QUESTIONS

Is 2366517-1 RoHS compliant?

Yes, 2366517-1 is RoHS compliant.

What is the lead time for 2366517-1?

The standard lead time for 2366517-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$1.35
250
$1.03
500
$1.02
1,000
$1.01
2,500
$1.00
5,000
$0.99
7,500
$0.98
10,000 +
$0.97