help desk software
2366494-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2366494-1

48POS,HYBRID,SOC HSG ASSY,SLD,COD A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

48POS,HYBRID,SOC HSG ASSY,SLD,COD A

Search Keywords: 23664941

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2366494-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Locking Feature:
Locking Lance
Operating Temperature (Max):
125 °C, 257 °F
Number of Positions:
48
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Contact Current Rating (Max):
13 A
Sealable:
Yes
Connector Position Assurance Capable:
Yes
Connector System:
Cable-to-Cable
Contact Size:
Size 16 , Size 20
Mating Alignment Type:
Keyed
Connector & Housing Type:
Plug
Connector Shape:
Rectangular
Nominal Voltage Architecture:
24 V
Circuit Application:
Power & Signal
Number of Rows:
6
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Primary Product Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 2366494-1 RoHS compliant?

Yes, 2366494-1 is RoHS compliant.

What is the lead time for 2366494-1?

The standard lead time for 2366494-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 212

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$14.36
10
$13.43
25
$13.01
50
$12.43
100
$11.90
250
$11.41
500 +
$11.10