help desk software
2357302-2 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2357302-2

BACKSHELL,CONN KIT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 2357302-2 is a high-quality backshell connector kit designed to provide robust and reliable performance in automotive applications. Specifically engineered for durability and efficiency, this backshell connector kit ensures secure and efficient cable management and strain relief. Ideal for environments that demand superior resistance to vibration, moisture, and other challenging conditions, this component is versatile and easy to install. The kit includes everything needed to protect and organize connections, thus enhancing the longevity and performance of critical automotive systems. Whether used in standard or complex vehicle systems, this backshell connector kit exemplifies dependable engineering and design excellence, making it an essential choice for automotive professionals.

Search Keywords: 23573022

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2357302-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Product Color:
Black
Primary Product Material:
PA
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Cable Exit Angle:
180°

FREQUENTLY ASKED QUESTIONS

Is 2357302-2 RoHS compliant?

Yes, 2357302-2 is RoHS compliant.

What is the lead time for 2357302-2?

The standard lead time for 2357302-2 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 630

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.495
100
$1.065
250
$1.034
500
$1.015
1,000
$0.961
2,500
$0.959
5,000
$0.956
7,500 +
$0.954