2357302-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2357302-1

BACKSHELL,CONN KIT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 2357302-1 is a high-quality backshell connector kit designed to enhance the reliability and performance of electrical connections in automotive applications. Engineered for durability and efficiency, this backshell ensures optimal strain relief and protection for your connectors, effectively safeguarding against environmental factors such as moisture, dust, and vibration. Ideal for use in demanding automotive environments, its advanced design facilitates easy installation and secure, long-lasting connections. Perfect for professionals seeking dependable solutions to maintain the integrity of complex wiring systems, this backshell connector kit embodies the trusted quality and innovation synonymous with TE Connectivity and DEUTSCH Automotive.

Search Keywords: 23573021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2357302-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Primary Product Color:
Black
Primary Product Material:
PA
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Cable Exit Angle:
180°

FREQUENTLY ASKED QUESTIONS

Is 2357302-1 RoHS compliant?

Yes, 2357302-1 is RoHS compliant.

What is the lead time for 2357302-1?

The standard lead time for 2357302-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 576   can ship 12/14/26 

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.117
250
$1.034
500
$1.015
1,000
$0.961
2,500
$0.959
5,000
$0.956
7,500
$0.954
10,000 +
$0.951