help desk software
2350891-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2350891-1

20POS,HYBRID,PIN HSG ASSY,SLD,COD A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This TE Connectivity / Deutsch Automotive part 2350891-1 is a 20-position hybrid pin housing assembly designed for automotive applications. This assembly features solder contacts and is coded for easy identification.

Search Keywords: 23508911

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2350891-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Contact Current Rating (Max):
13 A
Connector System:
Cable-to-Cable
Connector & Housing Type:
Receptacle
Primary Locking Feature:
Locking Lance
Number of Positions:
20
Sealable:
Yes
Number of Rows:
4
Primary Product Color:
Black
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.15 in, 3.8 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment:
With
Mating Alignment Type:
Keyed
Connector Shape:
Rectangular
Contact Size:
Size 16 , Size 20

FREQUENTLY ASKED QUESTIONS

Is 2350891-1 RoHS compliant?

Yes, 2350891-1 is RoHS compliant.

What is the lead time for 2350891-1?

The standard lead time for 2350891-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 213

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$5.61
25
$5.33
50
$5.06
100
$4.81
250
$4.57
500
$4.34
1,000
$4.13
2,500 +
$3.92