help desk software
2350890-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2350890-1

20POS,HYBRID,SOC HSG ASSY,SLD,COD A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This TE Connectivity / Deutsch Automotive part 2350890-1 is a 20-position hybrid socket housing assembly with solder cups and an A-type coding. It is a durable and high-quality connector for automotive applications.

Search Keywords: 23508901

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2350890-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Locking Lance
Primary Product Color:
Black
Sealable:
Yes
Number of Rows:
4
Contact Current Rating (Max):
13 A
Connector & Housing Type:
Plug
Number of Positions:
20
Connector System:
Cable-to-Cable
Connector Position Assurance Capable:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.15 in, 3.8 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Keyed
Contact Size:
Size 16 , Size 20
Connector Shape:
Rectangular
Mating Alignment:
With

FREQUENTLY ASKED QUESTIONS

Is 2350890-1 RoHS compliant?

Yes, 2350890-1 is RoHS compliant.

What is the lead time for 2350890-1?

The standard lead time for 2350890-1 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69

Ships today, if you order in

On Order: 360   can ship 11/9/26 

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$9.52
10
$9.42
25
$9.32
50
$8.72
100
$8.37
180 +
$7.63