help desk software
1-2600038-3 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1-2600038-3

8CCT RECEP BLACK K B W/SMALL SEAL & HS

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

8CCT RECEP BLACK K B W/SMALL SEAL & HS

Search Keywords: 126000383

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600038-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Rows:
2
Sealable:
Yes
Hybrid Connector:
No
Connector Code:
B
Connector Position Assurance Capable:
No
Number of Positions:
8
Primary Product Color:
Black
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Receptacle
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.21 in, 5.45 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1-2600038-3 discontinued?

Yes, 1-2600038-3 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-2600038-3 RoHS compliant?

Yes, 1-2600038-3 is RoHS compliant.

What is the lead time for 1-2600038-3?

The standard lead time for 1-2600038-3 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 300

Ships today, if you order in

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$3.09
150
$3.04
250 +
$2.97

Tools/3D Models

Product Guides