1-2600035-0
TE Connectivity / Deutsch Automotive6CCT BLACK PLUG W/LARGE SEAL
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
6CCT BLACK PLUG W/LARGE SEAL
Search Keywords: 126000350
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600035-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Connector Position Assurance Capable:
No
Hybrid Connector:
No
Connector & Housing Type:
Plug
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
Number of Rows:
2
Primary Product Color:
Black
Number of Positions:
6
Primary Locking Feature:
Integrated in Housing
Sealable:
Yes
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.177 in, 4.5 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 8,700
Can Ship immediately
Minimum Order Quantity: 35
Qty
Unit Price
35
$1.89
200
$1.86
350
$1.82
500
$1.75
1,000
$1.57
4,000
+
$1.29
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
