1-2600030-6 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1-2600030-6

4CCT BROWN RECEP W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

4CCT BROWN RECEP W/LARGE SEAL

Search Keywords: 126000306

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600030-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Primary Product Color:
BROWN
Connector Position Assurance Capable:
No
Number of Rows:
2
Primary Locking Feature:
Integrated in Housing
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Receptacle
Connector System:
Wire-to-Wire
Sealable:
Yes
Hybrid Connector:
No
Number of Positions:
4
Centerline (Pitch):
.177 in, 4.5 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1-2600030-6 discontinued?

Yes, 1-2600030-6 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1-2600030-6?

The recommended replacement for 1-2600030-6 is DT04-4P from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 1-2600030-6 RoHS compliant?

Yes, 1-2600030-6 is RoHS compliant.

What is the lead time for 1-2600030-6?

The standard lead time for 1-2600030-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9,999

Ships today, if you order in

Minimum Order Quantity: 34

Price (USD)

Qty
Unit Price
34
$2.13
50
$1.95
100
$1.59
250 +
$1.40

Tools/3D Models

Product Guides