1-2600030-0 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1-2600030-0

4CCT BLACK RECEP W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

4CCT BLACK RECEP W/LARGE SEAL

Search Keywords: 126000300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600030-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Number of Positions:
4
Sealable:
Yes
Primary Product Color:
Black
Connector Position Assurance Capable:
No
Number of Rows:
2
Connector & Housing Type:
Receptacle
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Hybrid Connector:
No
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.177 in, 4.5 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1-2600030-0 discontinued?

Yes, 1-2600030-0 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1-2600030-0?

The recommended replacement for 1-2600030-0 is DT04-4P from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 1-2600030-0 RoHS compliant?

Yes, 1-2600030-0 is RoHS compliant.

What is the lead time for 1-2600030-0?

The standard lead time for 1-2600030-0 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 75

Price (USD)

Qty
Unit Price
75
$1.24
300
$1.22
500
$1.14
1,000 +
$1.03

Tools/3D Models

Product Guides