1-2600026-8
TE Connectivity / Deutsch Automotive3CCT BROWN RECEP W/LARGE SEAL & HS
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
3CCT BROWN RECEP W/LARGE SEAL & HS
Search Keywords: 126000268
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600026-8
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Connector Position Assurance Capable:
No
Number of Positions:
3
Number of Rows:
1
Primary Product Color:
BROWN
Sealable:
Yes
Primary Locking Feature:
Integrated in Housing
Hybrid Connector:
No
Connector & Housing Type:
Receptacle
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.34 in, 8.66 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 5,000
Can Ship immediately
Minimum Order Quantity: 18
Price (USD)
Qty
Unit Price
18
$3.65
25
$2.91
50
$2.66
100
$2.19
250
$1.91
500
+
$1.27
English
Chinese
Spanish
