help desk software
RECOMMENDED REPLACEMENT
DT06-2S-CE04
DT06-2S-CE04
In Stock: 518
Minimum Order: 25
VIEW PRODUCT
1-2600023-9 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1-2600023-9

TE Connectivity / Deutsch Automotive

2CCT BLACK PLUG W/SMALL SEAL & HS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2CCT BLACK PLUG W/SMALL SEAL & HS

Search Keywords: 126000239

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600023-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector & Housing Type:
Plug
Number of Positions:
2
Connector System:
Wire-to-Wire
Sealable:
Yes
Connector Position Assurance Capable:
No
Number of Rows:
1
Primary Product Color:
Black
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Centerline (Pitch):
.216 in, 5.5 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Polarized
Contact Size:
Size 16
Connector Shape:
Rectangular
Mating Alignment:
With
Hybrid Connector:
No
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 936

Can Ship immediately

Minimum Order Quantity: 35

Price (USD)

Qty
Unit Price
35
$1.98
200
$1.90
750
$1.82
1,900
$1.74
5,800 +
$1.68