help desk software
RECOMMENDED REPLACEMENT
DT06-2S
DT06-2S
In Stock: 77,843
Minimum Order: 50
VIEW PRODUCT
1-2600023-6 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1-2600023-6

TE Connectivity / Deutsch Automotive

2CCT BROWN PLUG W/LARGE SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2CCT BROWN PLUG W/LARGE SEAL

Search Keywords: 126000236

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600023-6
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector Position Assurance Capable:
No
Sealable:
Yes
Primary Product Color:
BROWN
Number of Positions:
2
Number of Rows:
1
Connector System:
Wire-to-Wire
Hybrid Connector:
No
Connector & Housing Type:
Plug
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.216 in, 5.5 mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models