1-2600022-9
TE Connectivity / Deutsch Automotive2CCT ORANGE RECEP W/SMALL SEAL & HS
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
2CCT ORANGE RECEP W/SMALL SEAL & HS
Search Keywords: 126000229
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600022-9
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Connector Position Assurance Capable:
No
Number of Positions:
2
Sealable:
Yes
Connector & Housing Type:
Receptacle
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Connector Mounting Type:
Cable Mount (Free-Hanging)
Hybrid Connector:
No
Primary Product Color:
Orange
Number of Rows:
1
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.216 in, 5.5 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 5,000
Ships today, if you order in
Minimum Order Quantity: 37
Qty
Unit Price
37
$1.75
50
$1.59
100
$1.30
250
+
$1.27
English
Chinese
Spanish
