1-2600022-7 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1-2600022-7

2CCT WHITE RECEP W/SMALL SEAL & HS

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

2CCT WHITE RECEP W/SMALL SEAL & HS

Search Keywords: 126000227

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600022-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Connector & Housing Type:
Receptacle
Primary Product Color:
White
Connector Position Assurance Capable:
No
Number of Positions:
2
Hybrid Connector:
No
Primary Locking Feature:
Integrated in Housing
Sealable:
Yes
Connector System:
Wire-to-Wire
Number of Rows:
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.216 in, 5.5 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1-2600022-7 discontinued?

Yes, 1-2600022-7 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1-2600022-7?

The recommended replacement for 1-2600022-7 is DT04-2P-CE04 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 1-2600022-7 RoHS compliant?

Yes, 1-2600022-7 is RoHS compliant.

What is the lead time for 1-2600022-7?

The standard lead time for 1-2600022-7 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 150

Price (USD)

Qty
Unit Price
150
$1.08
300
$1.06
600 +
$1.05

Tools/3D Models

Product Guides