1-2600022-3
TE Connectivity / Deutsch Automotive2CCT GREY RECEP W/SMALL SEAL & HS
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
2CCT GREY RECEP W/SMALL SEAL & HS
Search Keywords: 126000223
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2600022-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Rows:
1
Primary Locking Feature:
Integrated in Housing
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Position Assurance Capable:
No
Sealable:
Yes
Connector System:
Wire-to-Wire
Primary Product Color:
Gray
Number of Positions:
2
Connector & Housing Type:
Receptacle
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.216 in, 5.5 mm
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Rectangular
Contact Size:
Size 16
Mating Alignment Type:
Polarized
Mating Alignment:
With
Hybrid Connector:
No
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 4,995
Ships today, if you order in
Minimum Order Quantity: 35
Qty
Unit Price
35
$1.89
200
$1.82
750
$1.74
2,000
$1.68
6,100
+
$1.60
English
Chinese
Spanish
