help desk software
1-2370703-2 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1-2370703-2

TE Connectivity / Deutsch Automotive

3POS,DIA 1.5MM,SOC HSG ASSY,SLD,COD NEUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3POS,DIA 1.5MM,SOC HSG ASSY,SLD,COD NEUT

Search Keywords: 123707032

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1-2370703-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Connector Height:
.937 in, 23.8 mm
Strain Relief:
Add By Accessory
Degree of Protection:
IP68 , IP6K9K
Mating Alignment:
With
Packaging Method:
Box
Connector System:
Wire-to-Wire
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Cable Exit Angle:
180°
Contact Size:
Size 16
Product Width:
.736 in, 18.7 mm
Sealable:
Yes
Serviceable:
Yes
Connector Shape:
Triangular
Mating Pin Diameter:
.061 in, 1.55 mm
Connector & Housing Type:
Housing for female terminals
Operating Voltage:
250 VAC, 250 VDC
Nominal Voltage Architecture:
48 V
Connector & Contact Terminates To:
Wire & Cable
Operating Temperature (Max):
125 °C, 257 °F
Contact Type:
Socket
Primary Locking Feature:
Integrated in Housing
Agency/Standard:
SAE J2030
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Product Color:
Gray
Row-to-Row Spacing:
.295 in, 7.5 mm
Product Length:
1.346 in, 34.2 mm
Blank Cavity Position:
0
Connector Position Assurance Capable:
Yes
Terminal Position Assurance:
Yes
Number of Rows:
2
Packaging Quantity:
1000
Contact Current Rating (Max):
13 A
Housing Material:
PA GF
Mating Alignment Type:
Polarized
Centerline (Pitch):
.34 in, 8.66 mm
Number of Positions:
3
Circuit Application:
Power & Signal
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
150
$1.96
250
$1.95
500
$1.47
750
$1.38
1,000 +
$1.35