help desk software
114019-ZZ by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

114019-ZZ

Plug Sealing Industrial Connector ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive Plug Sealing Industrial Connector (part number 114019-ZZ) is a reliable and durable connector designed for automotive applications. This connector is specifically designed to provide a secure and watertight connection, preventing any leaks or damage to the electrical system. With its high-quality construction and robust sealing mechanism, this connector ensures optimal performance in demanding environments. It is easy to install and offers excellent protection against dust, moisture, and other environmental contaminants. Suitable for various industrial applications, the TE Connectivity / DEUTSCH Automotive Plug Sealing Industrial Connector is a dependable choice for maintaining reliable electrical connections in challenging conditions.

Search Keywords: 114019ZZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
114019-ZZ
Alias/AKA:
114019
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Plug Sealing3365
Dimension:
19.053362mm
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 114019-ZZ RoHS compliant?

Yes, 114019-ZZ is RoHS compliant.

What is the lead time for 114019-ZZ?

The standard lead time for 114019-ZZ is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,403

Can Ship immediately

On Order: 5,000   can ship 12/17/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.345
250
$1.113
500
$1.083
1,000
$1.015
2,500
$0.976
5,000
$0.966
7,500
$0.963
10,000 +
$0.944