114018-ZZ by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

114018-ZZ

Connector Accessories Seal Straight Polybutylene Terephthalate White Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 114018-ZZ is a thermoplastic sealing plug designed for Size 8 cavities in Deutsch connectors used in industrial and commercial transportation applications. This sealing plug is used to fill open cavities and maintain seal integrity by preventing contaminates from entering the connector when all cavities are not utilized by wires. The plug is installed by applying downward pressure to seat it firmly within the cavity. It is part of the Deutsch common contacts family and is compatible with various Deutsch connector series including HD10, HD30, and HDP20 series. Sealing plugs are essential components for ensuring environmental protection and connector reliability in harsh underhood and industrial environments.

Search Keywords: 114018ZZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
114018-ZZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Seal3365
Dimension:
14.993362mm
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 114018-ZZ RoHS compliant?

Yes, 114018-ZZ is RoHS compliant.

What is the lead time for 114018-ZZ?

The standard lead time for 114018-ZZ is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 5000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.9981
10,000
$0.5268
15,000
$0.3623
20,000 +
$0.3550