help desk software
1062-20-0622 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1062-20-0622

The 1062-20-0622 is a size 20 DEUTSCH electrical contact designed for a variety of environmentally sealed connector series. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1062-20-0622 is a size 20 DEUTSCH electrical contact designed for reliable performance in demanding environments. It is rated for a maximum continuous current of 7.5 amps at 125°C and offers a durability of 100 engagement and disengagement cycles without electrical or mechanical defects. This contact withstands a minimum retention load of 20 lbs (89 N) and has a crimp tensile strength of 20 lbs for both solid and stamped & formed versions. Depending on its construction, it has a millivolt drop of 60 mV (solid) or 100 mV (stamped & formed) at a 7.5A test current. The contact is compatible with a wide range of connector series, including DRB, DRC, DTM, HD30, HDP20, and STRIKE, making it a versatile choice for industrial and commercial transportation applications.

Search Keywords: 1062200622

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-20-0622
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Wire Size:
14 – 16 AWG, 1 – 2.5 mm²

FREQUENTLY ASKED QUESTIONS

Is 1062-20-0622 RoHS compliant?

Yes, 1062-20-0622 is RoHS compliant.

What is the lead time for 1062-20-0622?

The standard lead time for 1062-20-0622 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,740

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.1715
1,000
$0.1457
2,500
$0.1429
5,000
$0.1415
7,500
$0.1398
25,000
$0.1380
50,000
$0.1352
100,000 +
$0.1349