help desk software
1062-20-0277 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1062-20-0277

TE Connectivity / Deutsch Automotive

SOC, SF, SIZE 20, 16-22, SN/SN

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SOC, SF, SIZE 20, 16-22, SN/SN

Search Keywords: 1062200277

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-20-0277
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Packaging Quantity:
4000
Termination Method to Wire & Cable:
Crimp
Interface Plating:
Tin (Sn)
Sealable:
No
Packaging Method:
Package
Crimp Type:
F-Crimp
Primary Locking Feature:
On the Terminal
Customer Preferred Contact:
Yes
Terminal Transmits:
0 – 24 A (Low Power)
Typical Current Rating:
7.5 A
Terminal Type:
Socket
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.04 in, 1.02 mm
Wire Size:
22 – 15 AWG, .35 – 1.5 mm²
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Wire Size Search:
15 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .35 mm², .5 mm², .6 mm², .75 mm², 1 mm²
Wire Contact Termination Area Plating Material:
Tin
Contact Size:
Size 20
Contact Fabrication:
Stamped & Formed

IN STOCK: 0

On Order: 32,000   can ship 7/1/26 

Minimum Order Quantity: 250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$0.1343
2,500
$0.1274
5,000
$0.1265
7,500
$0.1242
25,000
$0.1166
50,000
$0.1073
100,000
$0.1024
150,000 +
$0.1021