help desk software
1062-20-0222 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1062-20-0222

SOC, SF, SIZE 20, 16-22, NI/NI ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part 1062-20-0222 is a high-quality connector designed for automotive applications. With a size 20 contact, this connector ensures secure and reliable connections in demanding environments. It is specifically engineered for use in SOC (Socket) or SF (Socket Flange) configurations. The connector is designed to accommodate wire sizes ranging from 16-22 AWG, making it versatile and suitable for a wide range of automotive wiring tasks. The connector features a Nickel/Nickel finish, providing excellent resistance to corrosion and ensuring long-lasting performance. Trust TE Connectivity / Deutsch Automotive 1062-20-0222 to deliver exceptional electrical connectivity in your automotive projects.

Search Keywords: 1062200222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-20-0222
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
20
Wire Size:
16-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Nickel
Maximum Current Rating:
7.5 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 1062-20-0222 RoHS compliant?

Yes, 1062-20-0222 is RoHS compliant.

What is the lead time for 1062-20-0222?

The standard lead time for 1062-20-0222 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 4000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1615
8,000
$0.1607
12,000
$0.1603
28,000
$0.1599
52,000
$0.1595
100,000
$0.1591
152,000 +
$0.1587