help desk software
1062-16-0988 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1062-16-0988

The 1062-16-0988 is a size 16 DEUTSCH electrical contact for use in environmentally sealed connectors. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1062-16-0988 is a size 16 DEUTSCH electrical contact designed to establish a secure connection within a connector housing. It is rated for a maximum continuous current of 13 amps at 125°C and can withstand a minimum contact retention load of 25 lbs (111 N). Depending on the type (solid or stamped & formed), it has a crimp tensile strength of 25 lbs and a millivolt drop of 60 mV or 100 mV, respectively, at a 13 amp test current. Engineered for high durability with no defects after 100 mating cycles, this contact is ideal for demanding industrial, transportation, and heavy-duty applications requiring reliable performance.

Search Keywords: 1062160988

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-16-0988
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Packaging Method:
Reel
Terminal Transmits:
0 – 24 A (Low Power)
Packaging Quantity:
4000
Sealable:
No
Typical Current Rating:
13 A
Interface Plating:
Palladium Nickel (PdNi)
Crimp Type:
F-Crimp
Terminal Type:
Socket
Primary Locking Feature:
On the Terminal
Customer Preferred Contact:
Yes
Termination Method to Wire & Cable:
Crimp
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Wire Size:
18 – 14 AWG, .75 – 2 mm²
Wire Size Search:
14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm², 1.5 mm², 2 mm²
Mating Pin Diameter:
.063 in, 1.59 mm
Contact Fabrication:
Stamped & Formed
Wire Contact Termination Area Plating Material:
Gold
Contact Size:
Size 16

FREQUENTLY ASKED QUESTIONS

Is 1062-16-0988 RoHS compliant?

Yes, 1062-16-0988 is RoHS compliant.

What is the lead time for 1062-16-0988?

The standard lead time for 1062-16-0988 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,760

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
50
$0.631
250
$0.572
500
$0.561
1,000
$0.550
2,500
$0.544
5,000
$0.543
7,500
$0.539
10,000 +
$0.531