help desk software
1062-16-0644 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1062-16-0644

TE Connectivity / Deutsch Automotive

Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG T/R Automotive ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity/Deutsch Automotive Part 1062-16-0644 is a high-quality contact SKT (socket) designed for crimping onto 16-20AWG automotive wires. This cable mount attachment ensures secure and reliable electrical connections in automotive applications. The contact features a 16 size crimp, making it compatible with standard crimping tools. It is specifically designed to be mounted on cables for easy installation. Designed for automotive use, this contact is highly reliable and durable, providing optimal performance and longevity.

Search Keywords: 1062160644

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-16-0644
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Contact Type:
Stamped Signal3468
Gender:
SKT3470
Contact Size:
163467
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Gold3466
Maximum Current Rating:
13 A
Termination Method:
Crimp3483

IN STOCK: 62

Can Ship immediately

On Order: 48,000   can ship 7/2/26 

Minimum Order Quantity: 50

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
50
$0.3797
500
$0.3373
1,000
$0.3309
2,500
$0.3284
5,000
$0.3268
7,500
$0.3251
10,000
$0.3235
15,000 +
$0.3219