help desk software
1062-16-0144 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1062-16-0144

SOC, SF, SIZE 16, 14-18, AU/SN ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 1062-16-0144 is a high-quality connector designed for automotive applications. It features a Size 16 contact and is suitable for use in SOC (Socket) and SF (Socket Free) configurations. The connector is specifically designed to accommodate wire gauges ranging from 14 to 18. This robust connector is coated with a durable AU/SN (Gold/Tin) plating, which offers excellent conductivity and corrosion resistance. It ensures reliable and stable electrical connections in harsh automotive environments. With TE Connectivity / Deutsch Automotive's reputation for innovation and superior quality, the 1062-16-0144 connector is a reliable choice for automotive professionals seeking a dependable solution for their electrical connectivity needs.

Search Keywords: 1062160144

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1062-16-0144
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Wire Size:
14 – 18 AWG, .75 – 2 mm²
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 1062-16-0144 RoHS compliant?

Yes, 1062-16-0144 is RoHS compliant.

What is the lead time for 1062-16-0144?

The standard lead time for 1062-16-0144 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.5050
4,000
$0.4976
8,000
$0.4780
12,000
$0.4768
16,000
$0.4585
28,000
$0.4390
52,000 +
$0.4098

Tools/3D Models

Product Changes