help desk software
1060-20-0277 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1060-20-0277

PIN, SF, SIZE 20, 16-22, SN/SN

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PIN, SF, SIZE 20, 16-22, SN/SN

Search Keywords: 1060200277

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1060-20-0277
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Interface Plating:
Tin (Sn)
Crimp Type:
F-Crimp
Typical Current Rating:
7.5 A
Sealable:
No
Packaging Method:
Reel
Terminal Transmits:
0 – 24 A (Low Power)
Primary Locking Feature:
On the Terminal
Packaging Quantity:
4000
Termination Method to Wire & Cable:
Crimp
Customer Preferred Contact:
Yes
Terminal Type:
Pin
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
Wire Size:
22 – 16 AWG, .3 – 1.3 mm²
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.04 in, 1.02 mm
Wire Size Search:
16 AWG, 18 AWG, 20 AWG, 22 AWG, .35 mm², .5 mm², .6 mm², .75 mm², 1 mm², 1.5 mm²
Contact Size:
Size 20
Wire Contact Termination Area Plating Material:
Tin
Contact Fabrication:
Stamped & Formed

FREQUENTLY ASKED QUESTIONS

Is 1060-20-0277 RoHS compliant?

Yes, 1060-20-0277 is RoHS compliant.

What is the lead time for 1060-20-0277?

The standard lead time for 1060-20-0277 is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,700

Can Ship immediately

On Order: 16,000   can ship 10/28/26 

Minimum Order Quantity: 250

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
250
$0.1665
2,500
$0.1303
5,000
$0.1291
7,500
$0.1217
25,000
$0.1125
50,000
$0.1097
100,000
$0.1094
150,000 +
$0.1091