1060-16-0644 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1060-16-0644

Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG T/R Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive Part 1060-16-0644 is a contact pin designed for automotive applications. It is sized to fit crimp contacts and can be easily mounted on cables. This contact pin is compatible with 16-20AWG wire sizes, making it suitable for a variety of automotive electrical systems. It comes packaged in a tape and reel format, allowing for efficient installation. Trust TE Connectivity / Deutsch Automotive for reliable, high-quality solutions for your automotive wiring needs.

Search Keywords: 1060160644

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1060-16-0644
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Contact Type:
Stamped Signal3468
Gender:
PIN3470
Contact Size:
163467
Wire Size:
16-20 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Gold3466
Maximum Current Rating:
13 A
Termination Method:
Crimp3483

FREQUENTLY ASKED QUESTIONS

Is 1060-16-0644 RoHS compliant?

Yes, 1060-16-0644 is RoHS compliant.

What is the lead time for 1060-16-0644?

The standard lead time for 1060-16-0644 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 74,837

Ships today, if you order in

Minimum Order Quantity: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3383
4,000
$0.3317
8,000
$0.3309
12,000
$0.3300
28,000
$0.3292
52,000 +
$0.3284