help desk software
1028-027-0405 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1028-027-0405

BKSHL, 4P, BLK, REC, ST, NW 8.5

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

BKSHL, 4P, BLK, REC, ST, NW 8.5

Search Keywords: 10280270405

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1028-027-0405
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Packaging Method:
Box
Operating Temperature (Max):
125 °C, 257 °F
Number of Positions:
4
Primary Product Color:
Black
Serviceable:
Yes
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Primary Product Material:
PA GF
Sealable:
No
UL Flammability Rating:
UL 94HB
IP Rating:
IP6K9K
Cable Exit Angle:
180°

FREQUENTLY ASKED QUESTIONS

Is 1028-027-0405 RoHS compliant?

Yes, 1028-027-0405 is RoHS compliant.

What is the lead time for 1028-027-0405?

The standard lead time for 1028-027-0405 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 108

Can Ship immediately

On Order: 700   can ship 10/29/26 

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.70
250
$1.48
500
$1.40
1,000
$1.27
2,500
$1.24
5,000
$1.23
7,500
$1.22
10,000 +
$1.21