help desk software
1028-024-0305 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

1028-024-0305

TE Connectivity / Deutsch Automotive

BKSHL, 3P, BLK, REC, ST, NW 8.5

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BKSHL, 3P, BLK, REC, ST, NW 8.5

Search Keywords: 10280240305

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1028-024-0305
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Number of Positions:
3
Primary Product Color:
Black
Packaging Quantity:
1
Packaging Method:
Box
Serviceable:
Yes
Primary Product Material:
PA GF
Sealable:
No
UL Flammability Rating:
UL 94HB
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Cable Exit Angle:
180°
IP Rating:
IP6K9K

IN STOCK: 550

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.330
250
$1.136
500
$1.049
1,000
$0.955
2,500
$0.891
5,000
$0.848
7,500
$0.846
10,000 +
$0.844