help desk software
1028-015-1205 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1028-015-1205

The 1028-015-1205 is a 102-cavity, rectangular, flange-mount connector from the DEUTSCH DRB series designed for harsh environments. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1028-015-1205 is a high-density, 102-cavity connector from the DEUTSCH DRB series, designed for bulkhead mounting. It features a rugged thermoplastic housing and a jackscrew mechanism for secure mating. This connector accepts a mix of contact sizes (4, 8, 12, 16, and 20), accommodating currents from 7.5 to 100 amps depending on the contact used. Engineered for reliability, it is environmentally sealed to an IP68 rating and operates in temperatures ranging from -55°C to +125°C. Its robust design, which includes wedgelocks for contact alignment and retention, makes it ideal for demanding applications in industrial and commercial vehicles where resistance to vibration, fluids, and temperature extremes is critical.

Search Keywords: 10280151205

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1028-015-1205
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1028-015-1205 RoHS compliant?

Yes, 1028-015-1205 is RoHS compliant.

What is the lead time for 1028-015-1205?

The standard lead time for 1028-015-1205 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 217

Can Ship immediately

On Order: 2,100   can ship 9/21/26 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$2.00
100
$1.21
250
$1.19
500
$1.16
1,000
$1.15
2,500
$1.14
5,000
$1.13
7,500 +
$1.12