1011-260-0305
TE Connectivity / Deutsch AutomotiveBKSHL, 3P, BLK, PLG,RA,SR,NW6/7.5/8.5/10
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
BKSHL, 3P, BLK, PLG,RA,SR,NW6/7.5/8.5/10
Search Keywords: 10112600305
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-260-0305
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Packaging Quantity:
500
Primary Product Color:
Black
Packaging Method:
Box
Number of Positions:
3
Serviceable:
Yes
Sealable:
No
UL Flammability Rating:
UL 94HB
Primary Product Material:
PA GF
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
IP Rating:
IP6K9K
Cable Exit Angle:
90°
IN STOCK: 240
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.20
250
$2.11
500
$2.05
1,000
$1.95
2,500
$1.90
5,000
$1.86
7,500
+
$1.83
English
Chinese
Spanish
