1011-257-0205 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1011-257-0205

Backshell 180A° Polyamide 6/6 Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive Part 1011-257-0205 is a backshell designed for use in automotive applications. It is made of durable polyamide 6/6 material, ensuring long-lasting performance and protection. This 180A° backshell is ideal for routing and securing cables, wires, and connectors, providing a safe and organized environment within automotive systems. Its compact and lightweight design allows for easy installation and compatibility with various electrical components. Trust this TE Connectivity / DEUTSCH backshell to enhance the reliability and efficiency of your automotive wiring systems.

Search Keywords: 10112570205

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-257-0205
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
Box
Type:
Backshells1087
Angular Function:
1801072°
Operating Temperature:
-40 to 125 °C
Body Material:
Polyamide 6/61073
Dimension:
54.5 x 17 x 18mm mm

FREQUENTLY ASKED QUESTIONS

Is 1011-257-0205 RoHS compliant?

Yes, 1011-257-0205 is RoHS compliant.

What is the lead time for 1011-257-0205?

The standard lead time for 1011-257-0205 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,084

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$0.996
250
$0.809
500
$0.773
1,000
$0.740
2,500
$0.710
5,000
$0.691
7,500
$0.689
10,000 +
$0.682