help desk software
1011-256-0205 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1011-256-0205

BKSHL, 2P, BLK, PLG,RA,SR,NW6/7.5/8.5/10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part 1011-256-0205 is a reliable and high-quality component designed for automotive applications. This part, with a short description BKSHL, 2P, BLK, PLG, RA, SR, NW6/7.5/8.5/10, features a black housing and two pins, ensuring a secure and efficient connection. The plug connector is designed to fit perfectly and offers a right angle for ease of installation. With a sealing ring, this part provides excellent protection against dust, water, and other environmental factors. Additionally, it has a wide operating temperature range, making it suitable for various automotive systems. Trust TE Connectivity / Deutsch Automotive 1011-256-0205 for reliable performance and durability.

Search Keywords: 10112560205

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-256-0205
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Packaging Quantity:
1000
Serviceable:
Yes
Packaging Method:
Box
Primary Product Color:
Black
Number of Positions:
2
UL Flammability Rating:
UL 94HB
Primary Product Material:
PA GF
Sealable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Cable Exit Angle:
90°
IP Rating:
IP6K9K

FREQUENTLY ASKED QUESTIONS

Is 1011-256-0205 RoHS compliant?

Yes, 1011-256-0205 is RoHS compliant.

What is the lead time for 1011-256-0205?

The standard lead time for 1011-256-0205 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 809

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.222
250
$1.015
500
$0.985
1,000
$0.966
2,500
$0.936
5,000
$0.927
7,500
$0.924
10,000 +
$0.922