help desk software
1011-241-0605 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1011-241-0605

BACKSHELL STRAIGHT (180 DEGREE) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part 1011-241-0605 is a high-quality straight backshell designed for automotive applications. With a 180-degree angle, this backshell ensures a secure and efficient connection between the connector and cable. It provides strain relief and protection to the connector, enhancing the overall reliability of the electrical system. Engineered for durability and easy installation, this backshell is an ideal choice for automotive professionals and enthusiasts.

Search Keywords: 10112410605

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-241-0605
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
Tray
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
-55 to 125 °C
Body Material:
Glass Filled Polyamide1073
Dimension:
22mm mm

FREQUENTLY ASKED QUESTIONS

Is 1011-241-0605 RoHS compliant?

Yes, 1011-241-0605 is RoHS compliant.

What is the lead time for 1011-241-0605?

The standard lead time for 1011-241-0605 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,500

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$2.13
100
$1.60
350
$1.55
700
$1.52
1,050
$1.50
2,800
$1.49
5,250
$1.47
7,700 +
$1.46