help desk software
1011-239-0605 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1011-239-0605

Backshell 180° Gray Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive Part 1011-239-0605 is a high-quality backshell with a 180° gray box design. It is specifically designed to provide reliable and secure connections for automotive applications. This backshell is made with durable materials to withstand various harsh environments and ensure long-lasting performance. It is easy to install and offers excellent strain relief, cable protection, and sealing properties. The 180° gray box design allows for compact and efficient cable management, making it a perfect choice for automotive wiring harnesses. Trust TE Connectivity / DEUTSCH to deliver top-notch quality and superior functionality with their 1011-239-0605 backshell for your automotive needs.

Search Keywords: 10112390605

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-239-0605
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Carton
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
-55 to 125 °C
Body Material:
Glass Filled Polyamide1073
Dimension:
53.3mm mm

FREQUENTLY ASKED QUESTIONS

Is 1011-239-0605 RoHS compliant?

Yes, 1011-239-0605 is RoHS compliant.

What is the lead time for 1011-239-0605?

The standard lead time for 1011-239-0605 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 104

Ships today, if you order in

On Order: 1,200   can ship 12/4/26 

Minimum Order Quantity: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$2.41
100
$2.18
400
$2.03
800
$2.02
1,200
$2.01
2,800
$2.00
5,200
$1.99
7,600 +
$1.98