help desk software
1011-236-0405 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

1011-236-0405

BKSHL, 4P, BLK, PLG, RA, NW6/7.5/8.5/10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part 1011-236-0405 is a high-quality connector designed for automotive applications. This connector features a black shell, 4 positions, and a plug design with a right angle orientation. It is compatible with wire sizes ranging from AWG 6 to 10, making it versatile for a variety of automotive wiring needs. This reliable connector ensures a secure and reliable connection for your vehicle's electrical systems.

Search Keywords: 10112360405

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1011-236-0405
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Packaging Method:
Box
Connector System:
Wire-to-Wire
Serviceable:
Yes
Primary Product Color:
Black
UL Flammability Rating:
UL 94-HB
Cable Exit Angle:
90° (Right Angle)
Number of Positions:
4
Packaging Quantity:
500
Material:
PA
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Protection & Strain Relief Accessory Type:
Backshell
Strain Relief:
With
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C

FREQUENTLY ASKED QUESTIONS

Is 1011-236-0405 RoHS compliant?

Yes, 1011-236-0405 is RoHS compliant.

What is the lead time for 1011-236-0405?

The standard lead time for 1011-236-0405 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 10

On Order: 2,000   can ship 9/21/26 

Stock lot only: 3

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$3.894
10
$3.540
50
$3.140
250
$2.820
500
$2.670
1,000
$2.550
2,500
$2.280
5,000
$2.270
7,500 +
$2.260