help desk software
0528-004-3805 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

0528-004-3805

TE Connectivity / Deutsch Automotive

BKSHL, 38P, BLK, PLG, RA ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive Part 0528-004-3805 is a high-quality backshell designed for rigorous automotive applications. With a short description of "BKSHL, 38P, BLK, PLG, RA," this component offers reliable performance and durability in challenging environments. Featuring a right-angle (RA) configuration, this 38-position backshell (38P) is engineered to provide secure and efficient cable management. Its sleek black (BLK) finish not only enhances its aesthetic appeal but also adds to its robust, protective qualities. Ideal for use in a wide range of automotive electrical systems, this plug (PLG) style backshell ensures a secure and stable connection, helping to prevent accidental disconnection or damage. Trust TE Connectivity and DEUTSCH for excellence in design and manufacturing to enhance the reliability and efficiency of your automotive applications.

Search Keywords: 05280043805

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0528-004-3805
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Serviceable:
Yes
Cable Exit Angle:
90° (Right Angle)
Material:
PA GF
UL Flammability Rating:
UL 94-HB
Packaging Quantity:
150
Number of Positions:
38
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Strain Relief:
With
Connector System:
Wire-to-Wire
Primary Product Color:
Black
Protection & Strain Relief Accessory Type:
Cover - Cable Exit
Packaging Method:
Box

IN STOCK: 85

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.237
50
$3.070
100
$2.874
250
$2.853
500
$2.839
1,000
$2.832
2,500
$2.825
5,000 +
$2.818