0462-221-1631 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

0462-221-1631

The 0462-221-1631 is a size 16 solid socket contact with nickel plating, designed for 16-20 AWG wire. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 0462-221-1631 is a solid socket electrical contact intended for use within DEUTSCH connector housings. This size 16 contact is nickel-plated and accommodates a wire range of 16-20 AWG. It is rated for a maximum continuous current of 13 amps and withstands a minimum retention load of 25 lbs (111 N). Engineered for high performance, it demonstrates a millivolt drop of 60 mV at a 13 amp test current and maintains mechanical and electrical integrity for 100 mating cycles. This contact is ideal for demanding applications in industrial and commercial transportation where reliable, long-lasting connections are essential.

Search Keywords: 04622211631

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0462-221-1631
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Gender:
SKT3470
Termination Method:
Crimp3483

FREQUENTLY ASKED QUESTIONS

Is 0462-221-1631 RoHS compliant?

Yes, 0462-221-1631 is RoHS compliant.

What is the lead time for 0462-221-1631?

The standard lead time for 0462-221-1631 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,560

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$7.11
25
$5.28
50
$5.23
100
$5.13
250
$5.12
500
$4.88
1,000 +
$4.66