help desk software
0462-201-20141 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

0462-201-20141

Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - Crimp - 20 AWG.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 0462-201-20141 from Deutsch is a solid socket contact with size 20, 7.5amp continuous current capacity and accommodates wire size of 20AWG to 18AWG.

Search Keywords: 046220120141

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0462-201-20141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Wire Size:
20 AWG, .5 mm²
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 0462-201-20141 RoHS compliant?

Yes, 0462-201-20141 is RoHS compliant.

What is the lead time for 0462-201-20141?

The standard lead time for 0462-201-20141 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 15,543   can ship 10/12/26 
On Order: 400,000   can ship 1/4/27 
On Order: 120,000   can ship 1/18/27 

Minimum Order Quantity: 50

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
50
$0.6471
500
$0.5551
1,000
$0.5255
2,500
$0.4898
5,000
$0.4886
7,500
$0.4874
10,000
$0.4861
15,000 +
$0.4849